
EEU-FM1H101B | |
|---|---|
DigiKey Part Number | P19712CT-ND - Cut Tape (CT) P19712TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H101B |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 609 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 870 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 61 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H101 | Panasonic Industry | 31.750 | P12392-ND | kr.3.68000 | Similar |
| EEU-FR1H101 | Panasonic Industry | 4.707 | P14454-ND | kr.4.50000 | Similar |
| EEU-EB1H101SB | Panasonic Industry | 16.931 | P19608CT-ND | kr.3.80000 | Parametric Equivalent |
| EEU-FM1H101BJ | Panasonic Industry | 24.430 | P19713CT-ND | kr.3.80000 | Parametric Equivalent |
| EEU-FR1H101B | Panasonic Industry | 8.382 | P15369CT-ND | kr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.74740 | kr.87.37 |
| 100 | kr.1.55580 | kr.155.58 |
| 500 | kr.1.22514 | kr.612.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10024 | kr.1,100.24 |
| 2.000 | kr.1.01507 | kr.2,030.14 |
| 3.000 | kr.0.97207 | kr.2,916.21 |
| 5.000 | kr.0.92413 | kr.4,620.65 |
| 7.000 | kr.0.89594 | kr.6,271.58 |
| 10.000 | kr.0.86871 | kr.8,687.10 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

