Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade

EEU-EB1E471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1E471BCT-ND - Cut Tape (CT) 10-EEU-EB1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 321 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 417.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E471 | Panasonic Industry | 3.172 | P12388-ND | kr.5.96000 | Similar |
| EEU-FM1E471B | Panasonic Industry | 543 | P19709CT-ND | kr.6.02000 | Similar |
| EEU-FM1E471L | Panasonic Industry | 258 | P12389-ND | kr.5.33000 | Similar |
| EEU-FM1E471LB | Panasonic Industry | 6.816 | P19710CT-ND | kr.5.45000 | Similar |
| EEU-FM1E471LJ | Panasonic Industry | 4.035 | 10-EEU-FM1E471LJCT-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.88600 | kr.144.30 |
| 100 | kr.2.59120 | kr.259.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.04554 | kr.1,022.77 |
| 1.000 | kr.1.88843 | kr.1,888.43 |
| 1.500 | kr.1.80914 | kr.2,713.71 |
| 2.500 | kr.1.72073 | kr.4,301.82 |
| 3.500 | kr.1.66876 | kr.5,840.66 |
| 5.000 | kr.1.61854 | kr.8,092.70 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |








