EET-HC2D561BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.37.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.36.14000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.50422
Datasheet

Similar


Chemi-Con
In Stock: 3
Unit Price: kr.50.09000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.35000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.38.46586
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2D561BA

DigiKey Part Number
P11730-ND
Manufacturer
Manufacturer Product Number
EET-HC2D561BA
Description
CAP ALUM 560UF 20% 200V SNAP TH
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2D561BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.34 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
355mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR561M200H042Cornell Dubilier Knowles0338-3730-NDkr.37.47000Similar
381LX561M200H042Cornell Dubilier Knowles1338-3735-NDkr.36.14000Similar
381LX561M200J022Cornell Dubilier Knowles0381LX561M200J022-NDkr.16.50422Similar
EKMQ201VSN561MP30SChemi-Con3565-2951-NDkr.50.09000Similar
LAR2D561MELZ35Nichicon0493-8020-NDkr.29.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes