
EEH-ZV1J101UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J101UVTR-ND - Tape & Reel (TR) 10-EEH-ZV1J101UVCT-ND - Cut Tape (CT) 10-EEH-ZV1J101UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J101UV |
Description | CAP ALUM HYBRID 100UF 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1J101UV Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.14.78500 | kr.147.85 |
| 50 | kr.11.79740 | kr.589.87 |
| 100 | kr.10.85530 | kr.1,085.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.06772 | kr.4,533.86 |
| 1.000 | kr.8.56807 | kr.8,568.07 |
| 1.500 | kr.8.31601 | kr.12,474.02 |
| 2.500 | kr.8.03516 | kr.20,087.90 |
| 3.500 | kr.7.87019 | kr.27,545.67 |
| 5.000 | kr.7.71081 | kr.38,554.05 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |




