
EEH-ZU1J181UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J181UPTR-ND - Tape & Reel (TR) 10-EEH-ZU1J181UPCT-ND - Cut Tape (CT) 10-EEH-ZU1J181UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J181UP |
Description | CAP ALUMHYB 180UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 825 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 10 | kr.16.76900 | kr.167.69 |
| 50 | kr.13.45100 | kr.672.55 |
| 100 | kr.12.40480 | kr.1,240.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.08104 | kr.2,770.26 |
| 500 | kr.10.41294 | kr.5,206.47 |
| 750 | kr.10.07587 | kr.7,556.90 |
| 1.250 | kr.9.70030 | kr.12,125.38 |
| 1.750 | kr.9.47961 | kr.16,589.32 |
| 2.500 | kr.9.26642 | kr.23,166.05 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |



