
EEH-ZU1J151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J151PTR-ND - Tape & Reel (TR) 10-EEH-ZU1J151PCT-ND - Cut Tape (CT) 10-EEH-ZU1J151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J151P |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1J151P Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.13.04100 | kr.130.41 |
| 50 | kr.10.35580 | kr.517.79 |
| 100 | kr.9.50870 | kr.950.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.44512 | kr.2,111.28 |
| 500 | kr.7.90320 | kr.3,951.60 |
| 750 | kr.7.62981 | kr.5,722.36 |
| 1.250 | kr.7.32508 | kr.9,156.35 |
| 1.750 | kr.7.14605 | kr.12,505.59 |
| 2.500 | kr.6.97306 | kr.17,432.65 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |










