Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZC1V151V | |
|---|---|
DigiKey Part Number | P19834TR-ND - Tape & Reel (TR) P19834CT-ND - Cut Tape (CT) P19834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V151V |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V151V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1V151P | Panasonic Industry | 1.500 | P15470CT-ND | kr.9.00000 | Parametric Equivalent |
| 35CFV150M8X10.5 | Rubycon | 970 | 1189-35CFV150M8X10.5CT-ND | kr.11.60000 | Parametric Equivalent |
| 35PFV150M8X10.5 | Rubycon | 1.381 | 35PFV150M8X10.5CT-ND | kr.14.65000 | Parametric Equivalent |
| BW157M035HFKTA | NextGen Components | 20.000 | 3372-BW157M035HFKTATR-ND | kr.20.85099 | Parametric Equivalent |
| GYA1V151MCQ1GS | Nichicon | 551 | 493-16375-1-ND | kr.8.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.78600 | kr.77.86 |
| 50 | kr.6.05600 | kr.302.80 |
| 100 | kr.5.50820 | kr.550.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.48276 | kr.2,241.38 |
| 1.000 | kr.4.19163 | kr.4,191.63 |
| 1.500 | kr.4.04475 | kr.6,067.12 |
| 2.500 | kr.3.88107 | kr.9,702.67 |
| 3.500 | kr.3.78487 | kr.13,247.05 |
| 5.000 | kr.3.69195 | kr.18,459.75 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |









