150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

GYA1V151MCQ1GS

DigiKey Part Number
493-16375-2-ND - Tape & Reel (TR)
493-16375-1-ND - Cut Tape (CT)
493-16375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1V151MCQ1GS
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
GYA1V151MCQ1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35CFV150M8X10.5Rubycon9701189-35CFV150M8X10.5CT-NDkr.11.60000Parametric Equivalent
35PFV150M8X10.5Rubycon1.38135PFV150M8X10.5CT-NDkr.14.65000Parametric Equivalent
BW157M035HFKTANextGen Components20.0003372-BW157M035HFKTATR-NDkr.20.85099Parametric Equivalent
EEH-ZC1V151PPanasonic Industry1.500P15470CT-NDkr.9.00000Parametric Equivalent
HHXC350ARA151MHA0GChemi-Con9565-4779-1-NDkr.10.84000Parametric Equivalent
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.61700kr.56.17
50kr.4.31240kr.215.62
100kr.3.89910kr.389.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.18788kr.1,593.94
1.000kr.2.96389kr.2,963.89
1.500kr.2.85085kr.4,276.27
2.500kr.2.72480kr.6,812.00
3.500kr.2.65074kr.9,277.59
5.000kr.2.57918kr.12,895.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750