
EEH-ZA1J470V | |
|---|---|
DigiKey Part Number | P124945TR-ND - Tape & Reel (TR) P124945CT-ND - Cut Tape (CT) P124945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J470V |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J470V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.37700 | kr.93.77 |
| 50 | kr.7.34420 | kr.367.21 |
| 100 | kr.6.70260 | kr.670.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.49690 | kr.2,748.45 |
| 1.000 | kr.5.15607 | kr.5,156.07 |
| 1.500 | kr.4.98417 | kr.7,476.25 |
| 2.500 | kr.4.79253 | kr.11,981.33 |
| 3.500 | kr.4.67993 | kr.16,379.75 |
| 5.000 | kr.4.57117 | kr.22,855.85 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |




