Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZA1J220XV | |
|---|---|
DigiKey Part Number | P123709TR-ND - Tape & Reel (TR) P123709CT-ND - Cut Tape (CT) P123709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J220XV |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J220XV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1J220XP | Panasonic Industry | 7.553 | P15447CT-ND | kr.13.44000 | Parametric Equivalent |
| 63PEV22M6.3X8 | Rubycon | 1.640 | 1189-3805-1-ND | kr.13.88000 | Parametric Equivalent |
| GYB1J220MCQ1GS | Nichicon | 1.244 | 493-17898-1-ND | kr.7.16000 | Parametric Equivalent |
| HHXD630GRA220MF80G | Chemi-Con | 0 | 565-HHXD630GRA220MF80GCT-ND | kr.6.40000 | Parametric Equivalent |
| HZA226M063X16T-F | Cornell Dubilier Knowles | 2.081 | 338-HZA226M063X16T-FCT-ND | kr.22.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.99000 | kr.49.90 |
| 50 | kr.3.81040 | kr.190.52 |
| 100 | kr.3.43750 | kr.343.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.57460 | kr.2,317.14 |
| 1.800 | kr.2.40508 | kr.4,329.14 |
| 2.700 | kr.2.31953 | kr.6,262.73 |
| 4.500 | kr.2.22418 | kr.10,008.81 |
| 6.300 | kr.2.16814 | kr.13,659.28 |
| 9.000 | kr.2.11401 | kr.19,026.09 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |







