EEF-UE0D391R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 415
Unit Price: kr.31.58000
Datasheet

Similar


Panasonic Industry
In Stock: 5.155
Unit Price: kr.45.97000
Datasheet

Similar


Panasonic Industry
In Stock: 10.010
Unit Price: kr.34.52000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.33.05000
Datasheet
390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C

EEF-UE0D391R

DigiKey Part Number
PCE2115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UE0D391R
Description
CAP ALUM POLY 390UF 20% 2V SMD
Customer Reference
Detailed Description
390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UE0D391R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.165" (4.20mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
390 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2 V
Base Product Number
ESR (Equivalent Series Resistance)
12mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0D391RPanasonic Industry415PCE4812CT-NDkr.31.58000Direct
EEF-SX0D391E4Panasonic Industry5.155PCE4995CT-NDkr.45.97000Similar
EEF-SX0D391ERPanasonic Industry10.010PCE4819CT-NDkr.34.52000Similar
EEF-SX0D391XEPanasonic Industry0PCE4997CT-NDkr.33.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes