Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent


EEF-SX0D391XE | |
|---|---|
DigiKey Part Number | PCE4997TR-ND - Tape & Reel (TR) PCE4997CT-ND - Cut Tape (CT) PCE4997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D391XE |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D391XE Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0E391XE | Panasonic Industry | 2.831 | PCE4833CT-ND | kr.13.44000 | Upgrade |
| EEF-SX0E391XR | Panasonic Industry | 1.895 | PCE4834CT-ND | kr.13.06000 | Upgrade |
| EEF-CX0D391R | Panasonic Industry | 415 | PCE4812CT-ND | kr.12.24000 | Similar |
| EEF-SX0D391E4 | Panasonic Industry | 5.155 | PCE4995CT-ND | kr.17.82000 | Similar |
| EEF-SX0D391ER | Panasonic Industry | 10.010 | PCE4819CT-ND | kr.13.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.8.38100 | kr.83.81 |
| 50 | kr.6.53780 | kr.326.89 |
| 100 | kr.5.95520 | kr.595.52 |
| 500 | kr.4.95230 | kr.2,476.15 |
| 1.000 | kr.4.63657 | kr.4,636.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.11834 | kr.14,414.19 |
| 7.000 | kr.3.93439 | kr.27,540.73 |
| 10.500 | kr.3.84161 | kr.40,336.90 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |




