330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C

EEF-SX0E331R

DigiKey Part Number
PCE4828TR-ND - Tape & Reel (TR)
PCE4828CT-ND - Cut Tape (CT)
PCE4828DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0E331R
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9mOhm
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
330 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0E331RPanasonic Industry6.601PCE4814CT-NDkr.10.65000Similar
EEF-CX0E331XRPanasonic Industry6.930PCE4937CT-NDkr.11.35000Similar
EEF-SX0E331XEPanasonic Industry95.393PCE4829CT-NDkr.12.81000Similar
EEF-SX0E331XRPanasonic Industry1.289PCE4830CT-NDkr.13.19000Similar
EEF-SX0E331ERPanasonic Industry2.597PCE4827CT-NDkr.13.38000Parametric Equivalent
In-Stock: 5.891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.33700kr.83.37
50kr.6.49860kr.324.93
100kr.5.91840kr.591.84
500kr.4.92022kr.2,460.11
1.000kr.4.60601kr.4,606.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.09057kr.14,316.99
7.000kr.3.90751kr.27,352.57
10.500kr.3.81522kr.40,059.81
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500