

EEF-CX0E331R | |
|---|---|
DigiKey Part Number | PCE4814TR-ND - Tape & Reel (TR) PCE4814CT-ND - Cut Tape (CT) PCE4814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0E331R |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0E331R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.92300 | kr.69.23 |
| 50 | kr.5.35860 | kr.267.93 |
| 100 | kr.4.86400 | kr.486.40 |
| 500 | kr.4.01234 | kr.2,006.17 |
| 1.000 | kr.3.74415 | kr.3,744.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.30758 | kr.11,576.53 |
| 7.000 | kr.3.15127 | kr.22,058.89 |
| 10.500 | kr.3.07245 | kr.32,260.72 |
| 17.500 | kr.2.98465 | kr.52,231.38 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

