EEF-SX0E151R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 184
Unit Price: kr.10.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.474
Unit Price: kr.13.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.955
Unit Price: kr.16.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.57187
Datasheet
150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C

EEF-SX0E151R

DigiKey Part Number
PCE3558TR-ND - Tape & Reel (TR)
PCE3558CT-ND - Cut Tape (CT)
PCE3558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0E151R
Description
CAP ALUM POLY 150UF 20% 2.5V SMD
Customer Reference
Detailed Description
150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0E151R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.25316kr.11,386.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500