EEF-SX0E151ER is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 184
Unit Price: kr.10.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.474
Unit Price: kr.13.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.955
Unit Price: kr.16.74000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.10.78000
Datasheet
150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C

EEF-SX0E151ER

DigiKey Part Number
PCE4482TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SX0E151ER
Description
CAP ALUM POLY 150UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0E151ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SL0E151RPanasonic Industry184PCE4449CT-NDkr.10.65000Direct
EEF-SX0G151ERPanasonic Industry3.474PCE4835CT-NDkr.13.25000Upgrade
EEF-SX0J151ERPanasonic Industry7.955PCE4988CT-NDkr.16.74000Upgrade
EEF-CD0E151ERPanasonic Industry0PCE4455TR-NDkr.0.00000Similar
EEF-SX0E151RPanasonic Industry0PCE3558CT-NDkr.10.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.57187kr.12,501.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.57187
Unit Price with VAT:kr.4.46484