EEF-SE0E391ER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.72491
Datasheet

Similar


Panasonic Industry
In Stock: 9.763
Unit Price: kr.12.93000
Datasheet

Similar


Panasonic Industry
In Stock: 2.831
Unit Price: kr.13.44000
Datasheet

Similar


Panasonic Industry
In Stock: 1.895
Unit Price: kr.13.06000
Datasheet
390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C

EEF-SE0E391ER

DigiKey Part Number
PCE4469TR-ND - Tape & Reel (TR)
PCE4469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEF-SE0E391ER
Description
CAP ALUM POLY 390UF 20% 2.5V SMD
Customer Reference
Detailed Description
390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
EDA/CAD Models
EEF-SE0E391ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.165" (4.20mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
390 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2.5 V
Base Product Number
ESR (Equivalent Series Resistance)
5mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0E391RPanasonic Industry0PCE4815TR-NDkr.3.72491Similar
EEF-SX0E391ERPanasonic Industry9.763PCE4831CT-NDkr.12.93000Similar
EEF-SX0E391XEPanasonic Industry2.831PCE4833CT-NDkr.13.44000Similar
EEF-SX0E391XRPanasonic Industry1.895PCE4834CT-NDkr.13.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes