Similar
Similar
Similar
Similar
Similar


EEF-CX0E391R | |
|---|---|
DigiKey Part Number | PCE4815TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-CX0E391R |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0E391R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 390 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SE0E391ER | Panasonic Industry | 0 | PCE4469CT-ND | kr.0.00000 | Similar |
| EEF-SX0E391ER | Panasonic Industry | 9.763 | PCE4831CT-ND | kr.12.93000 | Similar |
| EEF-SX0E391R | Panasonic Industry | 0 | PCE4832CT-ND | kr.12.36000 | Similar |
| EEF-SX0E391XE | Panasonic Industry | 2.831 | PCE4833CT-ND | kr.13.44000 | Similar |
| EEF-SX0E391XR | Panasonic Industry | 1.895 | PCE4834CT-ND | kr.13.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.72491 | kr.13,037.18 |
| Unit Price without VAT: | kr.3.72491 |
|---|---|
| Unit Price with VAT: | kr.4.65614 |



