Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent


EEF-LX0D561R4 | |
|---|---|
DigiKey Part Number | PCE5034TR-ND - Tape & Reel (TR) PCE5034CT-ND - Cut Tape (CT) PCE5034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D561R4 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D561R4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D561E4 | Panasonic Industry | 929 | PCE5035CT-ND | kr.18.64000 | Direct |
| EEF-LX0D561R | Panasonic Industry | 0 | PCE5033CT-ND | kr.11.67000 | Similar |
| EEF-UE0D561ER | Panasonic Industry | 0 | PCE4498TR-ND | kr.0.00000 | Similar |
| EEF-UE0D561LR | Panasonic Industry | 0 | PCE4256TR-ND | kr.0.00000 | Similar |
| A720V567M002APE4R5 | KEMET | 500 | 399-A720V567M002APE4R5CT-ND | kr.14.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.8.97700 | kr.89.77 |
| 50 | kr.7.01960 | kr.350.98 |
| 100 | kr.6.40210 | kr.640.21 |
| 500 | kr.5.33878 | kr.2,669.39 |
| 1.000 | kr.5.00416 | kr.5,004.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.4.45336 | kr.15,586.76 |
| 7.000 | kr.4.25840 | kr.29,808.80 |
| 10.500 | kr.4.16012 | kr.43,681.26 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |






