Direct
Similar
Similar
Similar


EEF-UE0D561ER | |
|---|---|
DigiKey Part Number | PCE4498TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UE0D561ER |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UE0D561ER Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D561R | Panasonic Industry | 2.623 | PCE5053CT-ND | kr.12.74000 | Direct |
| EEF-LX0D561R | Panasonic Industry | 0 | PCE5033CT-ND | kr.11.67000 | Similar |
| EEF-LX0D561R4 | Panasonic Industry | 0 | PCE5034CT-ND | kr.13.69000 | Similar |
| EEF-SX0D561E4 | Panasonic Industry | 929 | PCE5035CT-ND | kr.18.64000 | Similar |




