EEE-TK1E221UP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.8.62000
Datasheet

Similar


Panasonic Industry
In Stock: 443
Unit Price: kr.7.67000
Datasheet

Similar


Panasonic Industry
In Stock: 6.110
Unit Price: kr.10.27000
Datasheet

Similar


Panasonic Industry
In Stock: 7.952
Unit Price: kr.9.95000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.8.56000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Direct


Nichicon
In Stock: 999
Unit Price: kr.7.42000
Datasheet

Similar


Chemi-Con
In Stock: 2.917
Unit Price: kr.9.38000
Datasheet

Similar


Nichicon
In Stock: 475
Unit Price: kr.7.16000
Datasheet

Similar


Nichicon
In Stock: 900
Unit Price: kr.8.81000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1E221UP

DigiKey Part Number
PCE3732TR-ND - Tape & Reel (TR)
PCE3732CT-ND - Cut Tape (CT)
PCE3732DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1E221UP
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1E221UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
128.1 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
197 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1E221PPanasonic Industry0PCE4062CT-NDkr.8.62000Similar
EEE-TG1E221UPPanasonic Industry443PCE4063CT-NDkr.7.67000Similar
EEE-TK1E221PPanasonic Industry6.110PCE3733CT-NDkr.10.27000Similar
EEE-TP1E221APPanasonic Industry7.952PCE4930CT-NDkr.9.95000Similar
25TGV220M8X10.5Rubycon01189-2691-1-NDkr.8.56000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.75000kr.57.50
50kr.4.41640kr.220.82
100kr.3.99480kr.399.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.20956kr.1,604.78
1.000kr.2.98525kr.2,985.25
1.500kr.2.87206kr.4,308.09
2.500kr.2.74586kr.6,864.65
3.500kr.2.67168kr.9,350.88
5.000kr.2.60005kr.13,000.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500