220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1E221UP

DigiKey Part Number
PCE4063TR-ND - Tape & Reel (TR)
PCE4063CT-ND - Cut Tape (CT)
PCE4063DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1E221UP
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1E221UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
128.1 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
197 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1E221PPanasonic Industry6.110PCE3733CT-NDkr.10.27000Similar
EEE-TP1E221APPanasonic Industry7.952PCE4930CT-NDkr.9.95000Similar
EMVH250ARA221MJA0GChemi-Con2.917565-EMVH250ARA221MJA0GCT-NDkr.9.38000Similar
UCJ1E221MCL1GSNichicon475493-9395-1-NDkr.7.16000Similar
UCZ1E221MCL1GSNichicon900493-4316-1-NDkr.8.81000Similar
In-Stock: 443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.88800kr.48.88
50kr.3.73180kr.186.59
100kr.3.36650kr.336.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.68588kr.1,342.94
1.000kr.2.49092kr.2,490.92
1.500kr.2.39255kr.3,588.82
2.500kr.2.28283kr.5,707.08
3.500kr.2.21835kr.7,764.23
5.000kr.2.15604kr.10,780.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750