220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1A221P

DigiKey Part Number
PCE4037TR-ND - Tape & Reel (TR)
PCE4037CT-ND - Cut Tape (CT)
PCE4037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1A221P
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1A221P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
128.1 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
197 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TC1A221PPanasonic Industry450PCE5122CT-NDkr.7.54000Direct
EEE-TC1C221PPanasonic Industry845PCE5127CT-NDkr.7.54000Upgrade
EEE-TG1E221UPPanasonic Industry443PCE4063CT-NDkr.7.67000Upgrade
EEE-TK1A221PPanasonic Industry505PCE3723CT-NDkr.8.94000Similar
EEE-TG1C221UPPanasonic Industry644PCE4050CT-NDkr.7.67000Parametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.79300kr.47.93
50kr.3.65560kr.182.78
100kr.3.29620kr.329.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.62754kr.1,313.77
1.000kr.2.43595kr.2,435.95
1.500kr.2.33925kr.3,508.87
2.500kr.2.23140kr.5,578.50
3.500kr.2.16803kr.7,588.10
5.000kr.2.10679kr.10,533.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000