Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HD1E222AM | |
|---|---|
DigiKey Part Number | PCE5248TR-ND - Tape & Reel (TR) PCE5248CT-ND - Cut Tape (CT) PCE5248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E222AM |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E222AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E222AM | Panasonic Industry | 44 | PCE4846CT-ND | kr.16.48000 | Parametric Equivalent |
| EEV-FK1E222M | Panasonic Industry | 0 | PCE3463CT-ND | kr.14.27000 | Parametric Equivalent |
| EEV-FK1E222V | Panasonic Industry | 0 | P124621CT-ND | kr.19.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.10.73400 | kr.107.34 |
| 50 | kr.8.45620 | kr.422.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.39448 | kr.924.31 |
| 250 | kr.6.84088 | kr.1,710.22 |
| 375 | kr.6.56131 | kr.2,460.49 |
| 625 | kr.6.24992 | kr.3,906.20 |
| 875 | kr.6.06677 | kr.5,308.42 |
| 1.250 | kr.5.88991 | kr.7,362.39 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |



