Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV-FK1E222V | |
|---|---|
DigiKey Part Number | P124621TR-ND - Tape & Reel (TR) P124621CT-ND - Cut Tape (CT) P124621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E222V |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E222V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E222AM | Panasonic Industry | 44 | PCE4846CT-ND | kr.16.48000 | Parametric Equivalent |
| EEE-HD1E222AM | Panasonic Industry | 0 | PCE5248CT-ND | kr.16.23000 | Parametric Equivalent |
| EEV-FK1E222M | Panasonic Industry | 125 | PCE3463CT-ND | kr.14.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.12.85800 | kr.128.58 |
| 50 | kr.10.19980 | kr.509.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.8.95664 | kr.1,119.58 |
| 250 | kr.8.31276 | kr.2,078.19 |
| 375 | kr.7.98773 | kr.2,995.40 |
| 625 | kr.7.62525 | kr.4,765.78 |
| 875 | kr.7.41222 | kr.6,485.69 |
| 1.250 | kr.7.20640 | kr.9,008.00 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |



