EEE-HB1C471AP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.387
Unit Price: kr.8.05000
Datasheet

Direct


Panasonic Industry
In Stock: 1.480
Unit Price: kr.5.96000
Datasheet

Direct


Panasonic Industry
In Stock: 1.324
Unit Price: kr.5.45000
Datasheet

Direct


Panasonic Industry
In Stock: 1.032
Unit Price: kr.6.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.214
Unit Price: kr.6.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.184
Unit Price: kr.7.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28.245
Unit Price: kr.6.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 175
Unit Price: kr.7.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 915
Unit Price: kr.5.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 503
Unit Price: kr.8.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 804
Unit Price: kr.9.95000
Datasheet

Similar


Panasonic Industry
In Stock: 478
Unit Price: kr.6.85000
Datasheet

Similar


Panasonic Industry
In Stock: 202
Unit Price: kr.6.28000
Datasheet

Similar


Panasonic Industry
In Stock: 8.120
Unit Price: kr.4.69000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1C471AP

DigiKey Part Number
PCE4750TR-ND - Tape & Reel (TR)
PCE4750CT-ND - Cut Tape (CT)
PCE4750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1C471AP
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1C471AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
578 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.99000kr.49.90
50kr.3.81420kr.190.71
100kr.3.44140kr.344.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.74814kr.1,374.07
1.000kr.2.54969kr.2,549.69
1.500kr.2.44948kr.3,674.22
2.500kr.2.33776kr.5,844.40
3.500kr.2.27209kr.7,952.31
5.000kr.2.20868kr.11,043.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000