
EEE-HA1V470P | |
|---|---|
DigiKey Part Number | PCE4246TR-ND - Tape & Reel (TR) PCE4246CT-ND - Cut Tape (CT) PCE4246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 166.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V470AP | Panasonic Industry | 571 | PCE4369CT-ND | kr.5.06000 | Direct |
| EEE-FC1V470P | Panasonic Industry | 575 | PCE4031CT-ND | kr.4.23000 | Direct |
| EEE-HAH470UAP | Panasonic Industry | 790 | PCE4716CT-ND | kr.5.38000 | Direct |
| EEE-HB1V470AP | Panasonic Industry | 676 | PCE4776CT-ND | kr.6.67000 | Direct |
| EEE-HBV470UAP | Panasonic Industry | 1.257 | PCE4809CT-ND | kr.5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.06400 | kr.30.64 |
| 50 | kr.2.29860 | kr.114.93 |
| 100 | kr.2.05500 | kr.205.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.60634 | kr.803.17 |
| 1.000 | kr.1.47661 | kr.1,476.61 |
| 1.500 | kr.1.41114 | kr.2,116.71 |
| 2.500 | kr.1.33810 | kr.3,345.25 |
| 3.500 | kr.1.29517 | kr.4,533.09 |
| 5.000 | kr.1.25367 | kr.6,268.35 |
| Unit Price without VAT: | kr.4.87000 |
|---|---|
| Unit Price with VAT: | kr.6.08750 |

