EEE-HA1V330AP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.999
Unit Price: kr.3.99000
Datasheet

Direct


Panasonic Industry
In Stock: 45
Unit Price: kr.5.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.479
Unit Price: kr.4.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.24448
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.958
Unit Price: kr.6.53000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.976
Unit Price: kr.6.34000
Datasheet

Similar


Panasonic Industry
In Stock: 9.092
Unit Price: kr.3.11000
Datasheet

Similar


Panasonic Industry
In Stock: 1.961
Unit Price: kr.3.42000
Datasheet

Similar


Panasonic Industry
In Stock: 1.445
Unit Price: kr.4.12000
Datasheet

Similar


Panasonic Industry
In Stock: 723
Unit Price: kr.5.71000
Datasheet

Similar


Panasonic Industry
In Stock: 1.050
Unit Price: kr.4.50000
Datasheet

Upgrade


Nichicon
In Stock: 4.219
Unit Price: kr.3.93000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.09000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V330AP

DigiKey Part Number
PCE4685TR-ND - Tape & Reel (TR)
PCE4685CT-ND - Cut Tape (CT)
PCE4685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V330AP
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V330AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
142.8 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.24448kr.1,244.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000