
EEE-HA1H330UP | |
|---|---|
DigiKey Part Number | PCE4217TR-ND - Tape & Reel (TR) PCE4217CT-ND - Cut Tape (CT) PCE4217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H330UP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H330UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.84740 | kr.92.37 |
| 100 | kr.1.64590 | kr.164.59 |
| 500 | kr.1.29944 | kr.649.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16815 | kr.1,168.15 |
| 2.000 | kr.1.07879 | kr.2,157.58 |
| 3.000 | kr.1.03369 | kr.3,101.07 |
| 5.000 | kr.0.98341 | kr.4,917.05 |
| 7.000 | kr.0.95384 | kr.6,676.88 |
| 10.000 | kr.0.92528 | kr.9,252.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

