
EEE-HA1V100AR | |
|---|---|
DigiKey Part Number | PCE4681TR-ND - Tape & Reel (TR) PCE4681CT-ND - Cut Tape (CT) PCE4681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V100R | Panasonic Industry | 23.193 | PCE3833CT-ND | kr.2.85000 | MFR Recommended |
| EEE-HA1V100WR | Panasonic Industry | 28.760 | PCE4235CT-ND | kr.2.35000 | Similar |
| EEE-HAV100WAR | Panasonic Industry | 3.243 | PCE4724CT-ND | kr.2.54000 | Similar |
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | kr.2.79000 | Similar |
| EEE-HB1V100R | Panasonic Industry | 6.656 | PCE4153CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.65500 | kr.16.55 |
| 50 | kr.1.21720 | kr.60.86 |
| 100 | kr.1.07780 | kr.107.78 |
| 500 | kr.0.83650 | kr.418.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.74622 | kr.746.22 |
| 2.000 | kr.0.68390 | kr.1,367.80 |
| 3.000 | kr.0.65241 | kr.1,957.23 |
| 5.000 | kr.0.61730 | kr.3,086.50 |
| 7.000 | kr.0.59666 | kr.4,176.62 |
| 10.000 | kr.0.57672 | kr.5,767.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

