
EEE-HAJ101WAR | |
|---|---|
DigiKey Part Number | PCE4718TR-ND - Tape & Reel (TR) PCE4718CT-ND - Cut Tape (CT) PCE4718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAJ101WAR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAJ101WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 79.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.30220 | kr.65.11 |
| 100 | kr.1.15450 | kr.115.45 |
| 500 | kr.0.89812 | kr.449.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80220 | kr.802.20 |
| 2.000 | kr.0.73614 | kr.1,472.28 |
| 3.000 | kr.0.70277 | kr.2,108.31 |
| 5.000 | kr.0.66555 | kr.3,327.75 |
| 7.000 | kr.0.64366 | kr.4,505.62 |
| 10.000 | kr.0.62252 | kr.6,225.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

