EEE-FT1V101AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 852
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 46.836
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 998
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.49250
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14.797
Unit Price: kr.3.99000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1V101AV

DigiKey Part Number
P124821TR-ND - Tape & Reel (TR)
P124821CT-ND - Cut Tape (CT)
P124821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1V101AV
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1V101AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.44000kr.54.40
50kr.4.16800kr.208.40
100kr.3.76660kr.376.66
500kr.3.07516kr.1,537.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.80501kr.2,805.01
2.000kr.2.62739kr.5,254.78
3.000kr.2.53778kr.7,613.34
5.000kr.2.43788kr.12,189.40
7.000kr.2.37920kr.16,654.40
10.000kr.2.32249kr.23,224.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500