EMZR350GRA101MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 6.878
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 852
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 41.458
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.49250
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13.653
Unit Price: kr.3.99000
Datasheet
New Product
Image for EMZR350GRA101MF61G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR350GRA101MF61G

DigiKey Part Number
565-EMZR350GRA101MF61GTR-ND - Tape & Reel (TR)
565-EMZR350GRA101MF61GCT-ND - Cut Tape (CT)
565-EMZR350GRA101MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR350GRA101MF61G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZR350ARA101MF61GChemi-Con6.878565-5147-1-NDkr.5.64000Parametric Equivalent
35TPV100M6.3X6.1Rubycon01189-35TPV100M6.3X6.1CT-NDkr.6.15000Parametric Equivalent
EEE-FT1V101ALPanasonic Industry85210-EEE-FT1V101ALCT-NDkr.4.76000Parametric Equivalent
EEE-FT1V101APPanasonic Industry41.458PCE5016CT-NDkr.4.18000Parametric Equivalent
RAVZD101M1GDC8002UTaiyo Yuden0587-RAVZD101M1GDC8002UTR-NDkr.1.49250Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.48100kr.34.81
50kr.2.62860kr.131.43
100kr.2.35780kr.235.78
500kr.1.89148kr.945.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.74445kr.1,744.45
2.000kr.1.62225kr.3,244.50
3.000kr.1.56059kr.4,681.77
5.000kr.1.49184kr.7,459.20
7.000kr.1.45143kr.10,160.01
10.000kr.1.41239kr.14,123.90
12.000kr.1.39384kr.16,726.08
24.000kr.1.33103kr.31,944.72
25.000kr.1.32768kr.33,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000