Parametric Equivalent
Parametric Equivalent

EEE-FN1K820UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K820ULTR-ND - Tape & Reel (TR) 10-EEE-FN1K820ULCT-ND - Cut Tape (CT) 10-EEE-FN1K820ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K820UL |
Description | CAP ALUM 82UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K820UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K820SL | Panasonic Industry | 0 | 10-EEE-FK1K820SLCT-ND | kr.8.37000 | Parametric Equivalent |
| EEE-FN1K820UP | Panasonic Industry | 1.003 | 10-EEE-FN1K820UPCT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.92600 | kr.49.26 |
| 50 | kr.3.76340 | kr.188.17 |
| 100 | kr.3.39440 | kr.339.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.70946 | kr.1,354.73 |
| 1.000 | kr.2.51311 | kr.2,513.11 |
| 1.500 | kr.2.41402 | kr.3,621.03 |
| 2.500 | kr.2.30358 | kr.5,758.95 |
| 3.500 | kr.2.23862 | kr.7,835.17 |
| 5.000 | kr.2.17590 | kr.10,879.50 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |



