EEE-FK1K820SL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 463
Unit Price: kr.7.50000
Datasheet
82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K820SL

DigiKey Part Number
10-EEE-FK1K820SLTR-ND - Tape & Reel (TR)
10-EEE-FK1K820SLCT-ND - Cut Tape (CT)
10-EEE-FK1K820SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K820SL
Description
CAP ALUM 82UF 20% 80V SMD
Customer Reference
Detailed Description
82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K820SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
200 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1K820ULPanasonic Industry010-EEE-FN1K820ULCT-NDkr.7.82000Parametric Equivalent
EEE-FN1K820UPPanasonic Industry46310-EEE-FN1K820UPCT-NDkr.7.50000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.46000kr.8.46
10kr.5.41000kr.54.10
50kr.4.14600kr.207.30
100kr.3.74540kr.374.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.00014kr.1,500.07
1.000kr.2.78688kr.2,786.88
1.500kr.2.67925kr.4,018.88
2.500kr.2.55931kr.6,398.27
3.500kr.2.48878kr.8,710.73
5.000kr.2.42066kr.12,103.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.46000
Unit Price with VAT:kr.10.57500