68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1H680XP

DigiKey Part Number
10-EEE-FN1H680XPTR-ND - Tape & Reel (TR)
10-EEE-FN1H680XPCT-ND - Cut Tape (CT)
10-EEE-FN1H680XPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1H680XP
Description
CAP ALUM 68UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1H680XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
126.75 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
195 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1H680XLPanasonic Industry1.76410-EEE-FN1H680XLCT-NDkr.4.88000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.96700kr.29.67
50kr.2.22540kr.111.27
100kr.1.98950kr.198.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.44531kr.1,300.78
1.800kr.1.33757kr.2,407.63
2.700kr.1.28317kr.3,464.56
4.500kr.1.22254kr.5,501.43
6.300kr.1.18689kr.7,477.41
9.000kr.1.15246kr.10,372.14
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000