
EEE-FN1H680XL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H680XLTR-ND - Tape & Reel (TR) 10-EEE-FN1H680XLCT-ND - Cut Tape (CT) 10-EEE-FN1H680XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H680XL |
Description | CAP ALUM 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H680XL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.08100 | kr.30.81 |
| 50 | kr.2.31420 | kr.115.71 |
| 100 | kr.2.07060 | kr.207.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.50751 | kr.1,356.76 |
| 1.800 | kr.1.39611 | kr.2,513.00 |
| 2.700 | kr.1.33985 | kr.3,617.59 |
| 4.500 | kr.1.27716 | kr.5,747.22 |
| 6.300 | kr.1.24030 | kr.7,813.89 |
| 9.000 | kr.1.20471 | kr.10,842.39 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

