EEE-FN0J152P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 214
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.000
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 18.581
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.000
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 23
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 544
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 75
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 260
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 402
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J152P

DigiKey Part Number
10-EEE-FN0J152PTR-ND - Tape & Reel (TR)
10-EEE-FN0J152PCT-ND - Cut Tape (CT)
10-EEE-FN0J152PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J152P
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J152P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.32044kr.1,160.22
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000