Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

AHA158M06G24B-F | |
|---|---|
DigiKey Part Number | AHA158M06G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA158M06G24B-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA158M06G24T-FCT-ND | kr.11.22000 | Parametric Equivalent |
| EEE-FK0J152AP | Panasonic Industry | 214 | PCE4383CT-ND | kr.7.54000 | Direct |
| EEE-FK0J152P | Panasonic Industry | 18.426 | PCE3764CT-ND | kr.6.97000 | Direct |
| EMVY6R3ARA152MJA0G | Chemi-Con | 660 | 565-EMVY6R3ARA152MJA0GCT-ND | kr.7.67000 | Direct |
| EMZA6R3ARA152MJA0G | Chemi-Con | 464 | 565-EMZA6R3ARA152MJA0GCT-ND | kr.5.77000 | Direct |





