Parametric Equivalent
Parametric Equivalent
Direct
Similar

EEE-FK2A680AQ | |
|---|---|
DigiKey Part Number | PCE4869TR-ND - Tape & Reel (TR) PCE4869CT-ND - Cut Tape (CT) PCE4869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A680AQ |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A680AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.65900 | kr.76.59 |
| 50 | kr.5.95080 | kr.297.54 |
| 100 | kr.5.41180 | kr.541.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.87165 | kr.974.33 |
| 400 | kr.4.50505 | kr.1,802.02 |
| 600 | kr.4.32008 | kr.2,592.05 |
| 1.000 | kr.4.11384 | kr.4,113.84 |
| 1.400 | kr.3.99261 | kr.5,589.65 |
| 2.000 | kr.3.87545 | kr.7,750.90 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |





