EEV-FK2A680Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.11.86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 464
Unit Price: kr.15.26000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.688
Unit Price: kr.20.26000
Datasheet
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A680Q

DigiKey Part Number
PCE3498TR-ND - Tape & Reel (TR)
PCE3498CT-ND - Cut Tape (CT)
PCE3498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A680Q
Description
CAP ALUM 68UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A680Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK2A680AQPanasonic Industry0PCE4869CT-NDkr.11.86000Parametric Equivalent
EEV-FK2A680VPanasonic Industry464P124643CT-NDkr.15.26000Parametric Equivalent
UCD2A680MNQ1MSNichicon0UCD2A680MNQ1MTR-NDkr.0.00000Direct
AFK686M2AH32T-FCornell Dubilier Knowles2.688338-2216-1-NDkr.20.26000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.6.66600kr.66.66
50kr.5.14720kr.257.36
100kr.4.66780kr.466.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.4.19055kr.838.11
400kr.3.86490kr.1,545.96
600kr.3.70038kr.2,220.23
1.000kr.3.51704kr.3,517.04
1.400kr.3.40921kr.4,772.89
2.000kr.3.30506kr.6,610.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.32000
Unit Price with VAT:kr.12.90000