270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V271SP

DigiKey Part Number
P18962TR-ND - Tape & Reel (TR)
P18962CT-ND - Cut Tape (CT)
P18962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V271SP
Description
CAP ALUM 270UF 20% 35V SMD
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V271SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V271SLPanasonic Industry1.81810-EEE-FK1V271SLCT-NDkr.7.42000Parametric Equivalent
EEE-FN1V271ULPanasonic Industry1.50110-EEE-FN1V271ULCT-NDkr.6.85000Parametric Equivalent
EEE-FN1V271UPPanasonic Industry58810-EEE-FN1V271UPCT-NDkr.6.59000Parametric Equivalent
In-Stock: 702
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.53300kr.45.33
50kr.3.45020kr.172.51
100kr.3.10720kr.310.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.47108kr.1,235.54
1.000kr.2.28861kr.2,288.61
1.500kr.2.19647kr.3,294.71
2.500kr.2.09372kr.5,234.30
3.500kr.2.03337kr.7,116.80
5.000kr.1.97502kr.9,875.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500