
EEE-FK1V271SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V271SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V271SLCT-ND - Cut Tape (CT) 10-EEE-FK1V271SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V271SL |
Description | CAP ALUM 270UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V271SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V271SP | Panasonic Industry | 702 | P18962CT-ND | kr.7.10000 | Parametric Equivalent |
| EEE-FN1V271UL | Panasonic Industry | 1.501 | 10-EEE-FN1V271ULCT-ND | kr.6.85000 | Parametric Equivalent |
| EEE-FN1V271UP | Panasonic Industry | 588 | 10-EEE-FN1V271UPCT-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.59360 | kr.179.68 |
| 100 | kr.3.23910 | kr.323.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.58038 | kr.1,290.19 |
| 1.000 | kr.2.39145 | kr.2,391.45 |
| 1.500 | kr.2.29609 | kr.3,444.13 |
| 2.500 | kr.2.18984 | kr.5,474.60 |
| 3.500 | kr.2.12734 | kr.7,445.69 |
| 5.000 | kr.2.06699 | kr.10,334.95 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

