Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1V101GV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V101GVTR-ND - Tape & Reel (TR) 10-EEE-FK1V101GVCT-ND - Cut Tape (CT) 10-EEE-FK1V101GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V101GV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V101GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FH1V101L | Panasonic Industry | 450 | 10-EEE-FH1V101LCT-ND | kr.7.80000 | Parametric Equivalent |
| EEE-FK1H101GP | Panasonic Industry | 25.542 | PCE4323CT-ND | kr.6.59000 | Parametric Equivalent |
| EEE-FK1H101GV | Panasonic Industry | 1.637 | 10-EEE-FK1H101GVCT-ND | kr.10.21000 | Parametric Equivalent |
| EEE-FK1V101GP | Panasonic Industry | 1.720 | PCE4320CT-ND | kr.6.59000 | Parametric Equivalent |
| 35TLV100M8X10.5 | Rubycon | 2.024 | 1189-2103-1-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.59400 | kr.65.94 |
| 50 | kr.5.09360 | kr.254.68 |
| 100 | kr.4.61930 | kr.461.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.73300 | kr.1,866.50 |
| 1.000 | kr.3.48047 | kr.3,480.47 |
| 1.500 | kr.3.35310 | kr.5,029.65 |
| 2.500 | kr.3.21108 | kr.8,027.70 |
| 3.500 | kr.3.12765 | kr.10,946.77 |
| 5.000 | kr.3.04703 | kr.15,235.15 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |












