Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV107M035S9MAA | |
|---|---|
DigiKey Part Number | EXV107M035S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV107M035S9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV107M035S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV100M8X10.5 | Rubycon | 2.024 | 1189-2103-1-ND | kr.6.15000 | Parametric Equivalent |
| EEE-FH1V101L | Panasonic Industry | 1.500 | 10-EEE-FH1V101LCT-ND | kr.7.80000 | Parametric Equivalent |
| EEE-FK1H101GP | Panasonic Industry | 25.894 | PCE4323CT-ND | kr.6.59000 | Parametric Equivalent |
| EEE-FK1V101GP | Panasonic Industry | 24 | PCE4320CT-ND | kr.6.59000 | Parametric Equivalent |
| EMZL350ARA101MHA0G | Chemi-Con | 1.236 | 565-EMZL350ARA101MHA0GCT-ND | kr.6.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.43435 | kr.10,040.45 |
| Unit Price without VAT: | kr.1.43435 |
|---|---|
| Unit Price with VAT: | kr.1.79294 |










