330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E331AL

DigiKey Part Number
10-EEE-FK1E331ALTR-ND - Tape & Reel (TR)
10-EEE-FK1E331ALCT-ND - Cut Tape (CT)
10-EEE-FK1E331ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E331AL
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E331AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E331APPanasonic Industry1.988PCE4417CT-NDkr.6.79000Parametric Equivalent
EEE-FK1E331GLPanasonic Industry79010-EEE-FK1E331GLCT-NDkr.7.44000Parametric Equivalent
EEE-FK1E331PPanasonic Industry59.714PCE3803CT-NDkr.5.70000Parametric Equivalent
EEE-FK1V331SLPanasonic Industry46910-EEE-FK1V331SLCT-NDkr.7.50000Parametric Equivalent
EEE-FN1E331LPanasonic Industry87910-EEE-FN1E331LCT-NDkr.6.22000Parametric Equivalent
In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.99000kr.6.99
10kr.4.42900kr.44.29
50kr.3.36900kr.168.45
100kr.3.03260kr.303.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.40836kr.1,204.18
1.000kr.2.22908kr.2,229.08
1.500kr.2.13863kr.3,207.95
2.500kr.2.03774kr.5,094.35
3.500kr.1.97844kr.6,924.54
5.000kr.1.92113kr.9,605.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.99000
Unit Price with VAT:kr.8.73750