330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C331P

DigiKey Part Number
PCE3789TR-ND - Tape & Reel (TR)
PCE3789CT-ND - Cut Tape (CT)
PCE3789DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C331P
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C331P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1V331GPPanasonic Industry7PCE5118CT-NDkr.8.33000Upgrade
EEE-FK1C331ALPanasonic Industry1910-EEE-FK1C331ALCT-NDkr.6.99000Parametric Equivalent
EEE-FK1C331GLPanasonic Industry1.03010-EEE-FK1C331GLCT-NDkr.7.44000Parametric Equivalent
EEE-FK1E331ALPanasonic Industry42710-EEE-FK1E331ALCT-NDkr.6.99000Parametric Equivalent
EEE-FK1E331APPanasonic Industry1.988PCE4417CT-NDkr.6.79000Parametric Equivalent
In-Stock: 4.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.59000kr.35.90
50kr.2.70760kr.135.38
100kr.2.42810kr.242.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.91094kr.955.47
1.000kr.1.76179kr.1,761.79
1.500kr.1.68655kr.2,529.82
2.500kr.1.60260kr.4,006.50
3.500kr.1.55325kr.5,436.38
5.000kr.1.50558kr.7,527.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500