
EEE-FK1C331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C331ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C331ALCT-ND - Cut Tape (CT) 10-EEE-FK1C331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C331AL |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C331AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C331AP | Panasonic Industry | 70 | PCE4404CT-ND | kr.6.79000 | Parametric Equivalent |
| EEE-FK1C331GL | Panasonic Industry | 1.030 | 10-EEE-FK1C331GLCT-ND | kr.7.44000 | Parametric Equivalent |
| EEE-FK1C331P | Panasonic Industry | 4.621 | PCE3789CT-ND | kr.5.70000 | Parametric Equivalent |
| EEE-FK1E331AL | Panasonic Industry | 427 | 10-EEE-FK1E331ALCT-ND | kr.6.99000 | Parametric Equivalent |
| EEE-FK1E331AP | Panasonic Industry | 1.988 | PCE4417CT-ND | kr.6.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| 10 | kr.4.42900 | kr.44.29 |
| 50 | kr.3.36900 | kr.168.45 |
| 100 | kr.3.03260 | kr.303.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.40836 | kr.1,204.18 |
| 1.000 | kr.2.22908 | kr.2,229.08 |
| 1.500 | kr.2.13863 | kr.3,207.95 |
| 2.500 | kr.2.03774 | kr.5,094.35 |
| 3.500 | kr.1.97844 | kr.6,924.54 |
| 5.000 | kr.1.92113 | kr.9,605.65 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |

