330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C331AP

DigiKey Part Number
PCE4404TR-ND - Tape & Reel (TR)
PCE4404CT-ND - Cut Tape (CT)
PCE4404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C331AP
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C331AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1C331APPanasonic Industry1.239PCE4538CT-NDkr.7.37000Direct
EEE-FK1C331GPPanasonic Industry786PCE4314CT-NDkr.7.31000Upgrade
EEE-FK1E331APPanasonic Industry1.988PCE4417CT-NDkr.6.79000Upgrade
EEE-FK1E331GPPanasonic Industry395PCE4318CT-NDkr.6.67000Upgrade
EEE-FK1E331PPanasonic Industry59.714PCE3803CT-NDkr.5.70000Upgrade
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.30800kr.43.08
50kr.3.27040kr.163.52
100kr.2.94220kr.294.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.33362kr.1,166.81
1.000kr.2.15882kr.2,158.82
1.500kr.2.07060kr.3,105.90
2.500kr.1.97220kr.4,930.50
3.500kr.1.91435kr.6,700.23
5.000kr.1.85846kr.9,292.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750