
EEE-FN1C330R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C330RTR-ND - Tape & Reel (TR) 10-EEE-FN1C330RCT-ND - Cut Tape (CT) 10-EEE-FN1C330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C330R |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C330R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.84000 | kr.18.40 |
| 50 | kr.1.35640 | kr.67.82 |
| 100 | kr.1.20190 | kr.120.19 |
| 500 | kr.0.93650 | kr.468.25 |
| 1.000 | kr.0.85259 | kr.852.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76840 | kr.1,536.80 |
| 4.000 | kr.0.71142 | kr.2,845.68 |
| 6.000 | kr.0.68266 | kr.4,095.96 |
| 10.000 | kr.0.65058 | kr.6,505.80 |
| 14.000 | kr.0.63173 | kr.8,844.22 |
| 20.000 | kr.0.61352 | kr.12,270.40 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

